-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 0.5W, 24V V(RWM), Bidirectional, 1 Element, Silicon, SOD-323, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DESD24VL1BAQ-7CT-ND
|
DigiKey | DATALINE PROTECTION PP SOD323 T& Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2625 In Stock |
|
$0.0457 / $0.3800 | Buy Now |
DISTI #
DESD24VL1BAQ-7
|
Avnet Americas | - Tape and Reel (Alt: DESD24VL1BAQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0439 | Buy Now |
DISTI #
621-DESD24VL1BAQ-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes General Protection PP SOD323 T&R 3K RoHS: Compliant | 1310 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.0479 | Buy Now |
DISTI #
DESD24VL1BAQ-7
|
Avnet Silica | (Alt: DESD24VL1BAQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DESD24VL1BAQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DESD24VL1BAQ-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 0.5W, 24V V(RWM), Bidirectional, 1 Element, Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 24 V | |
Breakdown Voltage-Nom | 27.7 V | |
Clamping Voltage-Max | 38 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 0.5 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IATF 16949; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |