-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8264
|
Newark | Esd Prot Diode, 18V, X2-Dfn0603, 2Pins Rohs Compliant: Yes |Diodes Inc. DESD18VS1BLP3-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0590 | Buy Now |
DISTI #
31-DESD18VS1BLP3-7CT-ND
|
DigiKey | TVS DIODE 18VWM 23VC DFN0603-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18681 In Stock |
|
$0.0250 / $0.1500 | Buy Now |
DISTI #
DESD18VS1BLP3-7
|
Avnet Americas | ESD Suppressor TVS Single Bi-Directional 12KV 2-Pin X2-DFN T/R - Tape and Reel (Alt: DESD18VS1BLP3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 | Buy Now |
DISTI #
621-DESD18VS1BLP3-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Dataline Protection PP RoHS: Compliant | 7800 |
|
$0.0250 / $0.1500 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes Dataline Protection PP RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0246 / $0.0273 | Buy Now |
DISTI #
DESD18VS1BLP3-7
|
Avnet Silica | ESD Suppressor TVS Single Bi-Directional 12KV 2-Pin X2-DFN T/R (Alt: DESD18VS1BLP3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 1A8/20us 23V 40W 19V 18V X2-DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | 30 |
|
$0.0361 / $0.0383 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DESD18VS1BLP3-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DESD18VS1BLP3-7
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 25 V | |
Breakdown Voltage-Nom | 28.5 V | |
Clamping Voltage-Max | 23 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |