Part Details for DESD18VF1BL-7B by Diodes Incorporated
Overview of DESD18VF1BL-7B by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DESD18VF1BL-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DESD18VF1BL-7BTR-ND
|
DigiKey | DATALINE PROTECTION PP X1-DFN100 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0350 / $0.0487 | Buy Now |
DISTI #
DESD18VF1BL-7B
|
Avnet Americas | ESD Suppressor TVS Single Bi-Directional 11KV/12KV 2-Pin X1-DFN1006 T/R - Tape and Reel (Alt: DESD18VF1BL-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 170000 Factory Stock |
|
$0.0446 | Buy Now |
DISTI #
621-DESD18VF1BL-7B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Dataline Protection PP X1-DFN1006-2 T&R 10K RoHS: Compliant | 0 |
|
$0.0360 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0369 | Buy Now |
DISTI #
DESD18VF1BL-7B
|
Avnet Silica | ESD Suppressor TVS Single Bi-Directional 11KV/12KV 2-Pin X1-DFN1006 T/R (Alt: DESD18VF1BL-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DESD18VF1BL-7B
DESD18VF1BL-7B CAD Models
DESD18VF1BL-7B Part Data Attributes
|
DESD18VF1BL-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DESD18VF1BL-7B
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |