Part Details for DES09S964MTLF by Amphenol Communications Solutions
Overview of DES09S964MTLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DES09S964MTLF
DES09S964MTLF CAD Models
DES09S964MTLF Part Data Attributes
|
DES09S964MTLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DES09S964MTLF
Amphenol Communications Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DES09S964MTLF
This table gives cross-reference parts and alternative options found for DES09S964MTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DES09S964MTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747190-6 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DES09S964MTLF vs 747190-6 |
177DFEF09SAM4RM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DES09S964MTLF vs 177DFEF09SAM4RM5 |
177DFEF09SAJ4RM8 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DES09S964MTLF vs 177DFEF09SAJ4RM8 |
73739-1BB109 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DES09S964MTLF vs 73739-1BB109 |
117-RR-E-F-09-S-VF | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, | Amphenol Corporation | DES09S964MTLF vs 117-RR-E-F-09-S-VF |
DEPF09S064LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DES09S964MTLF vs DEPF09S064LF |
KF88X-EC-9S-KJ30 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | DES09S964MTLF vs KF88X-EC-9S-KJ30 |
DEPF09S464HTLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DES09S964MTLF vs DEPF09S464HTLF |
K22XHT-E9S-OJM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | DES09S964MTLF vs K22XHT-E9S-OJM |
PDI-09RS-C-H | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal | Power Dynamics Inc | DES09S964MTLF vs PDI-09RS-C-H |