Part Details for DEPV09P465TXLF by Amphenol FCi
Overview of DEPV09P465TXLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEPV09P465TXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73479000
|
RS | DEPV09P465TXLF-DSUB DP STB 9 PIN | Amphenol FCI (Amphenol CS) DEPV09P465TXLF Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9300 | RFQ |
DISTI #
BRGDEPV09P465TXLF
|
Heilind Electronics | DSUB DP STB 9 PIN | Americas - 0 in Stock |
|
$3.9856 / $4.1185 | Buy Now |
DISTI #
BRGDEPV09P465TXLF
|
Interstate Connecting Components | DSUB DP STB 9 PIN | 0 |
|
$3.9856 / $4.1185 | Buy Now |
DISTI #
Amphenol FCI DEPV09P465TXLF
|
PEI Genesis | DEPV09P465TXLF-DSUB DP STB 9 | 188 |
|
Buy Now |
Part Details for DEPV09P465TXLF
DEPV09P465TXLF CAD Models
DEPV09P465TXLF Part Data Attributes:
|
DEPV09P465TXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEPV09P465TXLF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEPV09P465TXLF
This table gives cross-reference parts and alternative options found for DEPV09P465TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEPV09P465TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEN09P367MXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEPV09P465TXLF vs DEN09P367MXLF |
717DFEF09PAJ4RM8 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEPV09P465TXLF vs 717DFEF09PAJ4RM8 |
D09P81C6GX3FLF | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | DEPV09P465TXLF vs D09P81C6GX3FLF |
17DFEH09P1BUNVFM2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEPV09P465TXLF vs 17DFEH09P1BUNVFM2 |
17D-EG09PURM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEPV09P465TXLF vs 17D-EG09PURM5 |
177DFEF09P1AONRM8 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEPV09P465TXLF vs 177DFEF09P1AONRM8 |
77DFEG09P1AMNVFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEPV09P465TXLF vs 77DFEG09P1AMNVFM |
77DFEF09PTRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEPV09P465TXLF vs 77DFEF09PTRM6 |
77DEG09POL2VFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEPV09P465TXLF vs 77DEG09POL2VFM |
77DEF09P1APNRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEPV09P465TXLF vs 77DEF09P1APNRM6 |