Part Details for DEP129MENP-0R77M by Sumida Corporation
Overview of DEP129MENP-0R77M by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEP129MENP-0R77M
DEP129MENP-0R77M CAD Models
DEP129MENP-0R77M Part Data Attributes
|
DEP129MENP-0R77M
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
DEP129MENP-0R77M
Sumida Corporation
General Purpose Inductor, 0.77uH, 15%, 1 Element, Iron-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 0.002 Ω | |
Inductance-Nom (L) | 0.77 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 16 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |