Part Details for DEO2V2P300G30LF by Amphenol Communications Solutions
Overview of DEO2V2P300G30LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEO2V2P300G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Straight Solder 30A , 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DEO2V2P300G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0205
|
Newark | Deo2V2P300G30Lf-Dsub Power Stb 2V2 Pin/Tray |Amphenol Communications Solutions DEO2V2P300G30LF RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $6.2800 | Buy Now |
DISTI #
DEO2V2P300G30LF-ND
|
DigiKey | CONN D-SUB PLUG 2POS VERT SLDR Min Qty: 240 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5651 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$4.6800 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 2Power POS 6.86mm Solder ST Thru-Hole 2 Terminal 1 Port RoHS: Compliant |
41 Partner Stock |
|
$6.0000 / $7.0500 | Buy Now |
DISTI #
C1S227401292258
|
Chip1Stop | SUB Male DW full Power Straight Solder RoHS: Compliant | 41 |
|
$10.5000 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 2Power POS 6.86mm Solder ST Thru-Hole 2 Terminal 1 Port RoHS: Compliant |
41 Partner Stock |
|
$6.0000 / $7.0500 | Buy Now |
Part Details for DEO2V2P300G30LF
DEO2V2P300G30LF CAD Models
DEO2V2P300G30LF Part Data Attributes
|
DEO2V2P300G30LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DEO2V2P300G30LF
Amphenol Communications Solutions
D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Straight Solder 30A , 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 2V2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEO2V2P300G30LF
This table gives cross-reference parts and alternative options found for DEO2V2P300G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEO2V2P300G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEO2V2P300G30LF | D Subminiature Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEO2V2P300G30LF vs DEO2V2P300G30LF |
DEO2V2P300G30 | D Subminiature Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | DEO2V2P300G30LF vs DEO2V2P300G30 |