Part Details for DEO200M315 by Eaton Bussmann
Overview of DEO200M315 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEO200M315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2712
|
Newark | 200M315 415V Ac Bs88 Fuse |Eaton Bussmann DEO200M315 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.1900 / $317.2700 | Buy Now |
DISTI #
DEO200M315-ND
|
DigiKey | FUSE CRTRDGE 200A 415VAC CYLINDR Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$285.2100 | Buy Now |
DISTI #
71420864
|
RS | Fuse, 200M315 415V AC BS88 FUSE | Bussmann by Eaton DEO200M315 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$285.2100 | RFQ |
DISTI #
000000000002491878
|
Sager | Specialty Fuses 200M315 415V AC BS88 Min Qty: 5 | 0 |
|
$207.6400 / $214.3400 | Buy Now |