Part Details for DENGZ-9S-P1 by ITT Interconnect Solutions
Overview of DENGZ-9S-P1 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DENGZ-9S-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DENGZ-9S-P1
|
Avnet Americas | - Bulk (Alt: DENGZ-9S-P1) Min Qty: 252 Package Multiple: 84 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0800 / $16.9020 | Buy Now |
DISTI #
74747126
|
RS | D Sub,130361-0002 | ITT Cannon DENGZ-9S-P1 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4200 | RFQ |
DISTI #
ITTDENGZ-9S-P1
|
Heilind Electronics | DENGZ-9S-P1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6600 / $24.4100 | Buy Now |
DISTI #
ITTDENGZ-9S-P1
|
Interstate Connecting Components | DENGZ-9S-P1 | 0 |
|
Buy Now | |
DISTI #
121584-0031
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS Press ST Thru-Hole 1Port (Alt: 121584-0031) RoHS: Not Compliant Min Qty: 252 Package Multiple: 84 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.6600 / $24.4100 | Buy Now |
Part Details for DENGZ-9S-P1
DENGZ-9S-P1 CAD Models
DENGZ-9S-P1 Part Data Attributes
|
DENGZ-9S-P1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DENGZ-9S-P1
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DENGZ-9S-P1
This table gives cross-reference parts and alternative options found for DENGZ-9S-P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DENGZ-9S-P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DENGZ9S-P1-408 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal, Receptacle, | ITT Interconnect Solutions | DENGZ-9S-P1 vs DENGZ9S-P1-408 |
DENG-Z-9S-P1 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | ITT Interconnect Solutions | DENGZ-9S-P1 vs DENG-Z-9S-P1 |