Part Details for DENG-Z-9P-P1 by ITT Interconnect Solutions
Overview of DENG-Z-9P-P1 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DENG-Z-9P-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0626
|
Newark | D Sub |Itt Cannon DENG-Z-9P-P1 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1300 | Buy Now |
DISTI #
965-DENG-Z-9P-P1
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$12.6700 / $12.9500 | Order Now |
Part Details for DENG-Z-9P-P1
DENG-Z-9P-P1 CAD Models
DENG-Z-9P-P1 Part Data Attributes
|
DENG-Z-9P-P1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DENG-Z-9P-P1
ITT Interconnect Solutions
9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Manufacturer Series | DENG | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DENG-Z-9P-P1
This table gives cross-reference parts and alternative options found for DENG-Z-9P-P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DENG-Z-9P-P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DENG-X-9S-P1 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | ITT Interconnect Solutions | DENG-Z-9P-P1 vs DENG-X-9S-P1 |
DENG-X-9S-P1-408 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | ITT Interconnect Solutions | DENG-Z-9P-P1 vs DENG-X-9S-P1-408 |
DENGX9P-P1-408 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, Plug, | ITT Interconnect Solutions | DENG-Z-9P-P1 vs DENGX9P-P1-408 |