Part Details for DENG-9S-P1-408 by ITT Interconnect Solutions
Overview of DENG-9S-P1-408 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DENG-9S-P1-408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DENG-9S-P1-408
|
Avnet Americas | - Bulk (Alt: DENG-9S-P1-408) Min Qty: 252 Package Multiple: 84 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9960 / $16.7580 | Buy Now |
DISTI #
965-DENG-9S-P1-408
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$14.1000 | Order Now |
DISTI #
ITTDENG-9S-P1-408
|
Heilind Electronics | DENG-9S-P1-408 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5600 / $24.2100 | Buy Now |
DISTI #
ITTDENG-9S-P1-408
|
Interstate Connecting Components | DENG-9S-P1-408 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.5600 / $24.2100 | Buy Now |
Part Details for DENG-9S-P1-408
DENG-9S-P1-408 CAD Models
DENG-9S-P1-408 Part Data Attributes:
|
DENG-9S-P1-408
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DENG-9S-P1-408
ITT Interconnect Solutions
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Manufacturer Series | DENG | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |