Part Details for DEMY9PNMK52 by ITT Interconnect Solutions
Overview of DEMY9PNMK52 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for DEMY9PNMK52
DEMY9PNMK52 CAD Models
DEMY9PNMK52 Part Data Attributes:
|
DEMY9PNMK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMY9PNMK52
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for DEMY9PNMK52
This table gives cross-reference parts and alternative options found for DEMY9PNMK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMY9PNMK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEN09P367MXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEMY9PNMK52 vs DEN09P367MXLF |
717DFEF09PAJ4RM8 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEMY9PNMK52 vs 717DFEF09PAJ4RM8 |
D09P81C6GX3FLF | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | DEMY9PNMK52 vs D09P81C6GX3FLF |
17DFEH09P1BUNVFM2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEMY9PNMK52 vs 17DFEH09P1BUNVFM2 |
17D-EG09PURM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEMY9PNMK52 vs 17D-EG09PURM5 |
177DFEF09P1AONRM8 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEMY9PNMK52 vs 177DFEF09P1AONRM8 |
77DFEG09P1AMNVFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEMY9PNMK52 vs 77DFEG09P1AMNVFM |
77DFEF09PTRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEMY9PNMK52 vs 77DFEF09PTRM6 |
77DEG09POL2VFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEMY9PNMK52 vs 77DEG09POL2VFM |
77DEF09P1APNRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEMY9PNMK52 vs 77DEF09P1APNRM6 |