Part Details for DEMY5W1PK127 by ITT Interconnect Solutions
Overview of DEMY5W1PK127 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DEMY5W1PK127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0548
|
Newark | D Sub |Itt Cannon DEMY5W1PK127 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7900 | Buy Now |
DISTI #
70796904
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series | ITT Cannon DEMY5W1PK127 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0300 / $13.7900 | RFQ |
Part Details for DEMY5W1PK127
DEMY5W1PK127 CAD Models
DEMY5W1PK127 Part Data Attributes
|
DEMY5W1PK127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMY5W1PK127
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-179 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S4C1 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |