Part Details for DEMV9SNA197 by ITT Interconnect Solutions
Overview of DEMV9SNA197 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMV9SNA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2988-ND
|
DigiKey | CONN D-SUB RCPT 9P PNL MNT SLDR Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
82 In Stock |
|
$12.5917 / $19.3000 | Buy Now |
DISTI #
CAN DEMV9SNA197
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: CAN DEMV9SNA197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5925 / $30.0292 | Buy Now |
DISTI #
965-DEMV9SNA197
|
Mouser Electronics | D-Sub Standard Connectors DSUB 9 F PCB STR G TIN RoHS: Compliant | 0 |
|
$12.5900 / $13.7800 | Order Now |
DISTI #
70796797
|
RS | Connector, D-sub, Rectangular, DMV, E, 9, Rec, A197 | ITT Cannon DEMV9SNA197 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4700 / $15.5900 | RFQ |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 171 |
|
$8.7285 / $15.1800 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE (Also Known As: DEMV-9SN-A197) | 171 |
|
$8.7285 / $15.1800 | Buy Now |
DISTI #
DEMV9SNA197
|
PEI Genesis | DSUB 9F PCB STR V GF TIN Min Qty: 1 | 1154 |
|
$11.2000 / $14.0000 | Buy Now |
Part Details for DEMV9SNA197
DEMV9SNA197 CAD Models
DEMV9SNA197 Part Data Attributes
|
DEMV9SNA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMV9SNA197
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.216 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.152 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMV9SNA197
This table gives cross-reference parts and alternative options found for DEMV9SNA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMV9SNA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H2R09RA29CS | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DEMV9SNA197 vs H2R09RA29CS |
177-SD-E-G-9-S-OL2-RM8 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Receptacle, | Amphenol Corporation | DEMV9SNA197 vs 177-SD-E-G-9-S-OL2-RM8 |
PDI-09R-13RH | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DEMV9SNA197 vs PDI-09R-13RH |
PDI-09R-H | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DEMV9SNA197 vs PDI-09R-H |
PDI-09R-9Z | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DEMV9SNA197 vs PDI-09R-9Z |
617-J-009-S-AJ-2-20 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DEMV9SNA197 vs 617-J-009-S-AJ-2-20 |
H5R09RA29B | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DEMV9SNA197 vs H5R09RA29B |
PDI-09R-9LT | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DEMV9SNA197 vs PDI-09R-9LT |
L17TF0901105 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DEMV9SNA197 vs L17TF0901105 |
PDI-09R-PT | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DEMV9SNA197 vs PDI-09R-PT |