Part Details for DEMV5H1PNK127 by ITT Interconnect Solutions
Results Overview of DEMV5H1PNK127 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEMV5H1PNK127 Information
DEMV5H1PNK127 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DEMV5H1PNK127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0534
|
Newark | D Sub |Itt Cannon DEMV5H1PNK127 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6600 | Buy Now |
DISTI #
70796787
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Straight PCB Steel Combo D Series | ITT Cannon DEMV5H1PNK12... more RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7000 / $32.1300 | RFQ |
Part Details for DEMV5H1PNK127
DEMV5H1PNK127 CAD Models
DEMV5H1PNK127 Part Data Attributes
|
DEMV5H1PNK127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMV5H1PNK127
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body Breadth | 0.186 inch | |
Body Depth | 0.494 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S4C1 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | ROUND STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |