Part Details for DEMV-9P-N-K127 by ITT Interconnect Solutions
Overview of DEMV-9P-N-K127 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DEMV-9P-N-K127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMV-9P-N-K127
|
Avnet Americas | Conn D-Subminiature PL 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMV-9P-N-K127) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0750 / $17.9450 | Buy Now |
DISTI #
965-DEMV-9P-N-K127
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Compliant | 0 |
|
$13.4200 / $14.6900 | Order Now |
DISTI #
74745733
|
RS | D Sub,053516-1506 | ITT Cannon DEMV-9P-N-K127 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8600 | RFQ |
DISTI #
ITTDEMV-9P-N-K127
|
Heilind Electronics | DEMV-9P-N-K127 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3100 / $19.4000 | Buy Now |
DISTI #
ITTDEMV-9P-N-K127
|
Interstate Connecting Components | DEMV-9P-N-K127 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.3100 / $19.4000 | Buy Now |
Part Details for DEMV-9P-N-K127
DEMV-9P-N-K127 CAD Models
DEMV-9P-N-K127 Part Data Attributes:
|
DEMV-9P-N-K127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMV-9P-N-K127
ITT Interconnect Solutions
CONN DSUB PLUG 9POS PNL MNT SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.216 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.152 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMV-9P-N-K127
This table gives cross-reference parts and alternative options found for DEMV-9P-N-K127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMV-9P-N-K127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717-SD-E-09-P-OL2-RM8 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DEMV-9P-N-K127 vs 717-SD-E-09-P-OL2-RM8 |
PDI-09S-9RZ | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DEMV-9P-N-K127 vs PDI-09S-9RZ |
DELC-J9PAF-13L6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, M2.6, Receptacle | Japan Aviation Electronics Industry Limited | DEMV-9P-N-K127 vs DELC-J9PAF-13L6 |
DEL09PBTK1YS-R | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | GTK UK Ltd | DEMV-9P-N-K127 vs DEL09PBTK1YS-R |
L17TF0910101 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DEMV-9P-N-K127 vs L17TF0910101 |
H5M09RA29APM87 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | DEMV-9P-N-K127 vs H5M09RA29APM87 |
DELC-J9PAF-10L11 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, M2.6, Receptacle | Japan Aviation Electronics Industry Limited | DEMV-9P-N-K127 vs DELC-J9PAF-10L11 |
D09P13A6RX108LF | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, LEAD FREE | Amphenol FCi | DEMV-9P-N-K127 vs D09P13A6RX108LF |
PDI-09SS-K | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DEMV-9P-N-K127 vs PDI-09SS-K |
PDI-09S-5JZ | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DEMV-9P-N-K127 vs PDI-09S-5JZ |