Part Details for DEMP9SJK126 by ITT Interconnect Solutions
Overview of DEMP9SJK126 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMP9SJK126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-DEMP9SJK126
|
Mouser Electronics | Circular MIL Spec Connector DSUB 9 F PCB R/A G30 TIN RoHS: Compliant | 0 |
|
$25.7200 / $25.9700 | Order Now |
DISTI #
70794236
|
RS | Connector, D-sub, Rectangular, DMP, E, 9, Rec, | ITT Cannon DEMP9SJK126 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7400 / $22.1700 | RFQ |
DISTI #
DEMP9SJK126
|
PEI Genesis | DSUB 9F PCB RA P G30 TIN Min Qty: 1 | 147 |
|
$22.5500 / $28.1900 | Buy Now |
Part Details for DEMP9SJK126
DEMP9SJK126 CAD Models
DEMP9SJK126 Part Data Attributes
|
DEMP9SJK126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMP9SJK126
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMP9SJK126
This table gives cross-reference parts and alternative options found for DEMP9SJK126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMP9SJK126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMM-9SH | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMP9SJK126 vs DEMM-9SH |