Part Details for DEMP9PJK87 by ITT Interconnect Solutions
Overview of DEMP9PJK87 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMP9PJK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2997-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2877 | Buy Now |
DISTI #
DEMP-9PJ-K87
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMP-9PJ-K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMP-9P-J-K87
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMP-9P-J-K87) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6402 / $17.7555 | Buy Now |
DISTI #
CAN DEMP9PJK87
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: CAN DEMP9PJK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$19.4616 / $29.7441 | Buy Now |
DISTI #
965-DEMP9PJK87
|
Mouser Electronics | D-Sub Standard Connectors DSUB 9 M PCB R/A G TIN RoHS: Compliant | 0 |
|
$19.5500 / $23.0700 | Order Now |
DISTI #
70794234
|
RS | Connector, D-sub, Rectangular, DMP, E, 9, Plug, K87 | ITT Cannon DEMP9PJK87 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5900 / $19.4900 | RFQ |
DISTI #
ITADEMP9PJK87
|
Heilind Electronics | D-SUB Plug 9C Pin | Americas - 225 in Stock |
|
$9.5468 / $11.0865 | Buy Now |
DISTI #
ITTDEMP9PJK87
|
Heilind Electronics | D-SUB 9 PIN 90 DEGREE PCB 053516-1213 | Americas - 18 in Stock |
|
$14.0400 / $16.9959 | Buy Now |
DISTI #
ITADEMP9PJK87
|
Interstate Connecting Components | D-SUB Plug 9C Pin | 675 |
|
$9.5468 / $11.0865 | Buy Now |
DISTI #
ITTDEMP9PJK87
|
Interstate Connecting Components | D-SUB 9 PIN 90 DEGREE PCB 053516-1213 | 54 |
|
$14.0400 / $16.9959 | Buy Now |
Part Details for DEMP9PJK87
DEMP9PJK87 CAD Models
DEMP9PJK87 Part Data Attributes
|
DEMP9PJK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMP9PJK87
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMP9PJK87
This table gives cross-reference parts and alternative options found for DEMP9PJK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMP9PJK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94106-014309 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DEMP9PJK87 vs 94106-014309 |
94106-302209 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMP9PJK87 vs 94106-302209 |
94106-511209 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMP9PJK87 vs 94106-511209 |
94106-091309 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMP9PJK87 vs 94106-091309 |
DEM9PF179NMB-K52 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DEMP9PJK87 vs DEM9PF179NMB-K52 |
94106-001209 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMP9PJK87 vs 94106-001209 |
94106-024309 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEMP9PJK87 vs 94106-024309 |
94106-097109 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DEMP9PJK87 vs 94106-097109 |
94106-392109 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DEMP9PJK87 vs 94106-392109 |
1218445-6 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DEMP9PJK87 vs 1218445-6 |