Part Details for DEMOPOSITION2GOTOBO1 by Infineon Technologies AG
Overview of DEMOPOSITION2GOTOBO1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMOPOSITION2GOTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7458
|
Newark | Position2Go Dev Kit, Rf Transceiver, Kit Application Type:Sensor, Silicon Manufacturer:Infineon, Silicon Core Number:Bgt24Mtr12, Xmc4700, Application Sub Type:Rf Transceiver, Kit Contents:Position2Go Demo Board Rohs Compliant: No |Infineon DEMOPOSITION2GOTOBO1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DEMOPOSITION2GOTOBO1-ND
|
DigiKey | POSITION2GO BGT24MTR11 RADAR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
19 In Stock |
|
$286.0600 | Buy Now |
DISTI #
DEMOPOSITION2GOTOB
|
Avnet Americas | XENSIV 24GHz Radar Sensor Development Kit - Boxed Product (Development Kits) (Alt: DEMOPOSITION2GOTOB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
726-DEMOPOSITION2GOT
|
Mouser Electronics | RF Development Tools Board | 7 |
|
$273.5500 | Buy Now |
Part Details for DEMOPOSITION2GOTOBO1
DEMOPOSITION2GOTOBO1 CAD Models
DEMOPOSITION2GOTOBO1 Part Data Attributes
|
DEMOPOSITION2GOTOBO1
Infineon Technologies AG
Buy Now
|
Compare Parts:
DEMOPOSITION2GOTOBO1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |