Part Details for DEMO45W19VFLYBP7TOBO1 by Infineon Technologies AG
Overview of DEMO45W19VFLYBP7TOBO1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMO45W19VFLYBP7TOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1308
|
Newark | Ref Design Board, Smps Adapter/Charger, Silicon Manufacturer:Infineon, Silicon Core Number:Ipn70R600P7S, Kit Application Type:Power Management, Application Sub Type:Smps Adapter & Charger, Core Architecture:-, Core Rohs Compliant: Yes |Infineon DEMO45W19VFLYBP7TOBO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$142.1000 | Buy Now |
DISTI #
448-DEMO45W19VFLYBP7TOBO1-ND
|
DigiKey | 45W 19V CHARGER P7 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3 In Stock |
|
$141.9300 | Buy Now |
DISTI #
726-DEMO45W19VFLYBP7
|
Mouser Electronics | Power Management IC Development Tools DEMO_45W_19V_FLYB_P7 RoHS: Not Compliant | 0 |
|
$136.6300 | Order Now |
DISTI #
V99:2348_24203436
|
Arrow Electronics | IPN70R600P7S Evaluation Board RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1811 | Americas - 1 |
|
$97.4600 / $139.7778 | Buy Now |
DISTI #
63331501
|
Verical | IPN70R600P7S Evaluation Board RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 1 |
|
$139.7778 | Buy Now |
DISTI #
81755602
|
Verical | IPN70R600P7S Evaluation Board RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$151.2500 | Buy Now |
DISTI #
C1S322000717835
|
Chip1Stop | Power Management Evaluation Development Board Kit Container: Bulk | 1 |
|
$128.0000 | Buy Now |
Part Details for DEMO45W19VFLYBP7TOBO1
DEMO45W19VFLYBP7TOBO1 CAD Models
DEMO45W19VFLYBP7TOBO1 Part Data Attributes
|
DEMO45W19VFLYBP7TOBO1
Infineon Technologies AG
Buy Now
|
Compare Parts:
DEMO45W19VFLYBP7TOBO1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |