Part Details for DEMMY-9S-E by ITT Interconnect Solutions
Overview of DEMMY-9S-E by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DEMMY-9S-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMMY9SE
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMMY9SE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMMY-9S-E
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMMY-9S-E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4500 / $36.5190 | Buy Now |
DISTI #
CAN DEMMY9SE
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: CAN DEMMY9SE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0162 / $45.3083 | Buy Now |
DISTI #
965-DEMMY-9S-E
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$29.1500 / $29.6100 | Order Now |
DISTI #
74743865
|
RS | D Sub,051537-0005 | ITT Cannon DEMMY-9S-E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2000 | RFQ |
DISTI #
ITTDEMMY-9S-E
|
Heilind Electronics | DEMMY-9S-E | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$24.5000 / $51.3200 | Buy Now | |
DISTI #
ITTDEMMY-9S-E
|
Interstate Connecting Components | DEMMY-9S-E | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$24.5000 / $51.3200 | Buy Now |
Part Details for DEMMY-9S-E
DEMMY-9S-E CAD Models
DEMMY-9S-E Part Data Attributes
|
DEMMY-9S-E
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMMY-9S-E
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC PCT | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |