Part Details for DEMMP5H1PJ by ITT Interconnect Solutions
Overview of DEMMP5H1PJ by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMMP5H1PJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DEMMP5H1PJ
|
Mouser Electronics | Circular MIL Spec Connector COMBO 5W1M PCB RA P G50 H ZINC | 0 |
|
$48.7400 / $60.4800 | Order Now |
DISTI #
DEMMP5H1PJ
|
PEI Genesis | COMBO 5W1M PCB RA P G50 H ZINC Min Qty: 1 | 48 |
|
$30.0900 / $33.0500 | Buy Now |
Part Details for DEMMP5H1PJ
DEMMP5H1PJ CAD Models
DEMMP5H1PJ Part Data Attributes
|
DEMMP5H1PJ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMMP5H1PJ
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMMP5H1PJ
This table gives cross-reference parts and alternative options found for DEMMP5H1PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMMP5H1PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD5W1M50000 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DEMMP5H1PJ vs CBD5W1M50000 |
CBD5W1M750000 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DEMMP5H1PJ vs CBD5W1M750000 |
DEMMN5H1PN | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DEMMP5H1PJ vs DEMMN5H1PN |
CBD5W1M37000S | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DEMMP5H1PJ vs CBD5W1M37000S |
CBD5W1M7000Z | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DEMMP5H1PJ vs CBD5W1M7000Z |
CBD5W1M55000X | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DEMMP5H1PJ vs CBD5W1M55000X |
CBD5W1M3000S | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DEMMP5H1PJ vs CBD5W1M3000S |
CBD5W1M65000Z | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DEMMP5H1PJ vs CBD5W1M65000Z |
CBD5W1M5000X | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DEMMP5H1PJ vs CBD5W1M5000X |
DEMM-5W1PB | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEMMP5H1PJ vs DEMM-5W1PB |