Part Details for DEMME-9S by ITT Interconnect Solutions
Overview of DEMME-9S by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMME-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMME-9S
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder Pot ST 9 Terminal 1 Port - Bulk (Alt: DEMME-9S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3250 / $18.5000 | Buy Now |
DISTI #
CAN DEMME9S
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder Pot ST 9 Terminal 1 Port - Bulk (Alt: CAN DEMME9S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5638 / $29.9700 | Buy Now |
DISTI #
DEMME9S
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder Pot ST 9 Terminal 1 Port - Bulk (Alt: DEMME9S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DEMME-9S
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$15.6900 / $16.5600 | Order Now |
DISTI #
V90:2381_09592662
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.37mm Solder Pot ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 87 |
|
$16.9700 / $24.2300 | Buy Now |
DISTI #
74743848
|
RS | D Sub,051535-0039 | ITT Cannon DEMME-9S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2900 | RFQ |
DISTI #
ITTDEMME-9S
|
Heilind Electronics | DEMME-9S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$12.4100 / $26.0000 | Buy Now | |
DISTI #
30105254
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder Pot ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 323 |
|
$22.6030 | Buy Now |
DISTI #
26156024
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder Pot ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 87 |
|
$16.9700 / $24.2300 | Buy Now |