Part Details for DEMM-9S-A197 by ITT Interconnect Solutions
Results Overview of DEMM-9S-A197 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEMM-9S-A197 Information
DEMM-9S-A197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA197AQDBVRQ1 | Texas Instruments | AEC-Q100, -16V to +80V, Low-/High-side, High-Speed, Voltage Output Current Sense Amplifier 5-SOT-23 -40 to 125 | |
OPA197ID | Texas Instruments | 36-V, Precision, Rail-to-Rail Input Output, Low Offset Voltage Op Amp 8-SOIC -40 to 125 | |
INA197AIDBVRG4 | Texas Instruments | -16V to +80V, Low- or High-side, High-Speed, Voltage Output Current Shunt Monitor 5-SOT-23 -40 to 125 |
Price & Stock for DEMM-9S-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMM9S-A197
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: DEMM9S-A197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEMM-9S-A197
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: DEMM-9S-A197) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6073 / $11.2320 | Buy Now |
DISTI #
V90:2381_17958866
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.37mm Solder Pot ST Panel Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 366 |
|
$11.0500 / $12.3400 | Buy Now |
DISTI #
74743869
|
RS | D Sub,051537-0034 | ITT Cannon DEMM-9S-A197 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8900 | RFQ |
DISTI #
ITTDEMM-9S-A197
|
Heilind Electronics | DEMM-9S-A197 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITADEMM-9S-A197
|
Heilind Electronics | D-SUB RECP 9C SKT | Americas - 0 in Stock |
|
$7.5832 / $8.8064 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4200 / $16.6400 | Buy Now |
DISTI #
28871459
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder Pot ST Panel Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7483 |
|
$13.1320 / $18.8627 | Buy Now |
DISTI #
26009327
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder Pot ST Panel Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 366 |
|
$11.0500 / $12.3400 | Buy Now |
DISTI #
ITADEMM-9S-A197
|
Interstate Connecting Components | D-SUB RECP 9C SKT | 0 |
|
$7.5832 / $8.8064 | Buy Now |
Part Details for DEMM-9S-A197
DEMM-9S-A197 CAD Models
DEMM-9S-A197 Part Data Attributes
|
DEMM-9S-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM-9S-A197
ITT Interconnect Solutions
D Subminiature Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC PCT | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMM-9S-A197
This table gives cross-reference parts and alternative options found for DEMM-9S-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM-9S-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
94115-504109 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | DEMM-9S-A197 vs 94115-504109 |
941200AB309 | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | DEMM-9S-A197 vs 941200AB309 |
94115-524409 | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | DEMM-9S-A197 vs 94115-524409 |
941205BA109 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | DEMM-9S-A197 vs 941205BA109 |
064868 | ERNI | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, #4-40, Plug | DEMM-9S-A197 vs 064868 |
9412010D109 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | DEMM-9S-A197 vs 9412010D109 |
9412030D309 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | DEMM-9S-A197 vs 9412030D309 |
9412010D309 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | DEMM-9S-A197 vs 9412010D309 |
207253-5 | TE Connectivity | Check for Price | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | DEMM-9S-A197 vs 207253-5 |
94115-324209 | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | DEMM-9S-A197 vs 94115-324209 |