Part Details for DEML09S500M by Amphenol FCi
Overview of DEML09S500M by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEML09S500M | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 09 Way Socket Right Angle |
Price & Stock for DEML09S500M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73455276
|
RS | DEML09S500M-DSUB DM SIG STB 9 SOCKET | Amphenol FCI (Amphenol CS) DEML09S500M Min Qty: 300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1900 | RFQ |
DISTI #
BRGDEML09S500M
|
Heilind Electronics | DEML09S500M-DSUB DM SIG STB 9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
81055923
|
Verical | High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 09 Way Socket Right Angle RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 150 |
|
$11.9400 | Buy Now |
DISTI #
BRGDEML09S500M
|
Interstate Connecting Components | DEML09S500M-DSUB DM SIG STB 9 | 0 |
|
Buy Now |