Part Details for DEMA-15S-NMBK52-F0 by ITT Interconnect Solutions
Results Overview of DEMA-15S-NMBK52-F0 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEMA-15S-NMBK52-F0 Information
DEMA-15S-NMBK52-F0 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DEMA-15S-NMBK52-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITTDEMA-15S-NMBK52-F0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITTDEMA-15S-NMBK52-F0
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DEMA-15S-NMBK52-F0
DEMA-15S-NMBK52-F0 CAD Models
DEMA-15S-NMBK52-F0 Part Data Attributes
|
DEMA-15S-NMBK52-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMA-15S-NMBK52-F0
ITT Interconnect Solutions
D Subminiature Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |