Part Details for DEM9SNMBK52 by ITT Interconnect Solutions
Overview of DEM9SNMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEM9SNMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEM-9S-NMB-K52
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEM-9S-NMB-K52) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DEM9SNMBK52
|
Mouser Electronics | Circular MIL Spec Connector DSUB 9 F SOD G50 NMB GOLD RoHS: Compliant | 21 |
|
$145.7600 / $170.8800 | Buy Now |
DISTI #
70794132
|
RS | Connector, D-sub, Rectangular, DM, E, 9, Rec, NMBK52 | ITT Cannon DEM9SNMBK52 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$145.2900 | RFQ |
DISTI #
ITTDEM9SNMBK52
|
Heilind Electronics | DEM9SNMBK52 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTDEM9SNMBK52
|
Interstate Connecting Components | DEM9SNMBK52 | 0 |
|
Buy Now |
Part Details for DEM9SNMBK52
DEM9SNMBK52 CAD Models
DEM9SNMBK52 Part Data Attributes
|
DEM9SNMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEM9SNMBK52
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Terminal Length | 0.234 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG |
Alternate Parts for DEM9SNMBK52
This table gives cross-reference parts and alternative options found for DEM9SNMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEM9SNMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H2R09RA29CS | Thomas & Betts | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | DEM9SNMBK52 vs H2R09RA29CS |
PDI-09RS-H | Power Dynamics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Plug | DEM9SNMBK52 vs PDI-09RS-H |
PDI-09R-5JH | Power Dynamics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DEM9SNMBK52 vs PDI-09R-5JH |
717-SD-E-09-S | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Plug, | DEM9SNMBK52 vs 717-SD-E-09-S |
PDI-09RS-S-A | Power Dynamics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | DEM9SNMBK52 vs PDI-09RS-S-A |
PDI-09R-9P | Power Dynamics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DEM9SNMBK52 vs PDI-09R-9P |
PDI-09R-9PH | Power Dynamics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DEM9SNMBK52 vs PDI-09R-9PH |
PDI-09R-Z | Power Dynamics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DEM9SNMBK52 vs PDI-09R-Z |
DELC-J9SAF-13L9 | Japan Aviation Electronics Industry Limited | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, M2.6, Plug | DEM9SNMBK52 vs DELC-J9SAF-13L9 |
DEL-09S-1L | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | DEM9SNMBK52 vs DEL-09S-1L |