Part Details for DEM9PZNMBK52 by ITT Interconnect Solutions
Overview of DEM9PZNMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEM9PZNMBK52
DEM9PZNMBK52 CAD Models
DEM9PZNMBK52 Part Data Attributes
|
DEM9PZNMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEM9PZNMBK52
ITT Interconnect Solutions
9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Manufacturer Series | DEM | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for DEM9PZNMBK52
This table gives cross-reference parts and alternative options found for DEM9PZNMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEM9PZNMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM9PZNMB-K52 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DEM9PZNMBK52 vs DEM9PZNMB-K52 |
DEM5W1SNMBK52 | 5 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DEM9PZNMBK52 vs DEM5W1SNMBK52 |
DEM9PLNMBK52 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DEM9PZNMBK52 vs DEM9PLNMBK52 |
DEMA9SNMB-K52 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DEM9PZNMBK52 vs DEMA9SNMB-K52 |
DEM9SZNMBK52 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DEM9PZNMBK52 vs DEM9SZNMBK52 |
DEM-9S-Z-NMBK52 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DEM9PZNMBK52 vs DEM-9S-Z-NMBK52 |
DEM9SZNMB-K52 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DEM9PZNMBK52 vs DEM9SZNMB-K52 |
DEM-9P-M-NMBK52 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DEM9PZNMBK52 vs DEM-9P-M-NMBK52 |
DEMY5W1SNMBK52 | 5 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DEM9PZNMBK52 vs DEMY5W1SNMBK52 |
DEM9SMNMBK52 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DEM9PZNMBK52 vs DEM9SMNMBK52 |