Part Details for DEM9PX by ITT Interconnect Solutions
Overview of DEM9PX by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEM9PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70795447
|
RS | Connector, D-sub, Rectangular, DM, E, 9, Plug, | ITT Cannon DEM9PX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5000 / $23.1300 | RFQ |
DISTI #
DEM9PX
|
PEI Genesis | DSUB 9M PCB STR GF ZINC Min Qty: 1 | 297 |
|
$12.2600 / $15.3200 | Buy Now |
Part Details for DEM9PX
DEM9PX CAD Models
DEM9PX Part Data Attributes
|
DEM9PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEM9PX
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEM9PX
This table gives cross-reference parts and alternative options found for DEM9PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEM9PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM09P743C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | DEM9PX vs DEM09P743C |
DE-9P1A1NTI1 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEM9PX vs DE-9P1A1NTI1 |
DEM09P500CNLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEM9PX vs DEM09P500CNLF |
DEM09P743C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DEM9PX vs DEM09P743C |
DEM09P500CNLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEM9PX vs DEM09P500CNLF |
DEMAY-9P | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | DEM9PX vs DEMAY-9P |