Part Details for DEM9P by Cinch Connectivity Solutions
Overview of DEM9P by Cinch Connectivity Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEM9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43F233
|
Newark | D Sub Connector, Standard, 9 Position, Plug, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Dam Series, Connector Body Material:Metal Body, Contact Material:Brass Rohs Compliant: No |Cinch Connectivity Solutions DEM9P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$15.5300 | Buy Now |
DISTI #
CDEM9P-ND
|
DigiKey | DSUB 9 M SOD G30 ZINC Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 9 Contacts, Pin, Solder Terminal | 712 |
|
$2.6730 / $4.8600 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 9 Contacts, Pin, Solder Terminal (Also Known As: DEM-9P) | 712 |
|
$2.6730 / $4.8600 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 9 Contacts, Pin, Solder Terminal (Also Known As: DEM-9P) | 1 |
|
$6.0600 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 9 Contacts, Pin, Solder Terminal | 1 |
|
$6.0600 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 9 Contacts, Pin, Solder Terminal (Also Known As: DEM-9P) | 1 |
|
$8.4000 / $12.6000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 9 Contacts, Pin, Solder Terminal | 1 |
|
$8.4000 / $12.6000 | Buy Now |
DISTI #
DEM9P
|
PEI Genesis | DSUB 9M SOD GF ZINC Min Qty: 1 | 617 |
|
$9.3500 / $10.3300 | Buy Now |
Part Details for DEM9P
DEM9P CAD Models
DEM9P Part Data Attributes
|
DEM9P
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
DEM9P
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |