Part Details for DEM8045Z-150M=P3 by Murata Manufacturing Co Ltd
Overview of DEM8045Z-150M=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT | |
FCT1-150M1SLD | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS | |
FCT1-50M1SLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for DEM8045Z-150M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DEM8045Z-150M=P3TR-ND
|
DigiKey | IND AUTO 15UH 3131 FERRITE CORE Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4122 | Buy Now |
DISTI #
DEM8045Z-150M=P3
|
Avnet Americas | - Tape and Reel (Alt: DEM8045Z-150M=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3919 | Buy Now |
DISTI #
81-DEM8045Z-150M=P3
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 512 |
|
$0.3860 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3450 | Buy Now |
Part Details for DEM8045Z-150M=P3
DEM8045Z-150M=P3 CAD Models
DEM8045Z-150M=P3 Part Data Attributes
|
DEM8045Z-150M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEM8045Z-150M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3131
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0528 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |