There are no models available for this part yet.
Overview of DEM5W1PK87 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DEM5W1PK87 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70795419
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series | ITT Cannon DEM5W1PK87 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7900 / $14.6400 | RFQ | |
DISTI #
DEM5W1PK87
|
TTI | Circular MIL Spec Connector COMBO 5W1M SOD GF TIN Min Qty: 252 Package Multiple: 84 Container: Each | Americas - 0 |
|
$8.9300 / $10.8300 | Buy Now | |
DISTI #
DEM5W1PK87
|
PEI Genesis | COMBO 5W1M SOD GF TIN Min Qty: 1 | 1314 |
|
$3.7200 / $10.4600 | Buy Now |
CAD Models for DEM5W1PK87 by ITT Interconnect Solutions
Part Data Attributes for DEM5W1PK87 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
EMI/RFI SHIELDED
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.39 inch
|
Body Length
|
1.123 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S4C1
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
55 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DEM5W1PK87
This table gives cross-reference parts and alternative options found for DEM5W1PK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEM5W1PK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMP5X1PJK127 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DEM5W1PK87 vs DEMP5X1PJK127 |