Part Details for DEM-9S-X by ITT Interconnect Solutions
Overview of DEM-9S-X by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2073B-A | Analog Devices | LTC6905 Silicon Oscillator Dem | |
DC2073B-I | Analog Devices | LTC6907 Silicon Oscillator Dem | |
DC2073B-B | Analog Devices | LTC1799 Silicon Oscillator Dem |
Price & Stock for DEM-9S-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEM-9S-X
|
Avnet Americas | DEM-9SX - Bulk (Alt: DEM-9S-X) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3750 / $31.9125 | Buy Now |
DISTI #
965-DEM-9S-X
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$23.8600 / $25.2500 | Order Now |
DISTI #
74745681
|
RS | D Sub,053516-0961 | ITT Cannon DEM-9S-X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6400 | RFQ |
DISTI #
ITTDEM-9S-X
|
Heilind Electronics | DEM-9S-X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$21.4100 / $44.8500 | Buy Now | |
DISTI #
ITTDEM-9S-X
|
Interstate Connecting Components | DEM-9S-X | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$21.4100 / $44.8500 | Buy Now |
Part Details for DEM-9S-X
DEM-9S-X CAD Models
DEM-9S-X Part Data Attributes
|
DEM-9S-X
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEM-9S-X
ITT Interconnect Solutions
CONN DSUB RCPT 9POS PCB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEM-9S-X
This table gives cross-reference parts and alternative options found for DEM-9S-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEM-9S-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE-9S0L2T1 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEM-9S-X vs DE-9S0L2T1 |
DE-9S1A1NT1 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEM-9S-X vs DE-9S1A1NT1 |
DEM-9ST | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | DEM-9S-X vs DEM-9ST |
A-DF09L-I | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | ASSMANN WSW components GmbH | DEM-9S-X vs A-DF09L-I |
D09S33E6RL09LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEM-9S-X vs D09S33E6RL09LF |