Part Details for DEM-9PH-A152 by ITT Interconnect Solutions
Overview of DEM-9PH-A152 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430A152IRGCR | Texas Instruments | Mixed Signal Microcontroller 64-VQFN -40 to 85 | |
O917A152TRGZRQ1 | Texas Instruments | Automotive 3.15V to 5.25V, 5 Buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | |
O919A152TRGZTQ1 | Texas Instruments | Automotive 3.15V to 5.5V, 4 Buck & 4 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 |
Price & Stock for DEM-9PH-A152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEM-9PH-A152
|
Avnet Americas | D SUB 9 PLUG, STRAIGHT PCB ,50 AU ,ZINC - Bulk (Alt: DEM-9PH-A152) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |