Part Details for DEM-9P-B by ITT Interconnect Solutions
Overview of DEM-9P-B by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEM-9P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEM-9P-B
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEM-9P-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8209 / $13.4463 | Buy Now |
DISTI #
965-DEM-9P-B
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$13.5700 / $14.8000 | Order Now |
DISTI #
74745655
|
RS | D Sub,053516-0911 | ITT Cannon DEM-9P-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4400 | RFQ |
DISTI #
ITTDEM-9P-B
|
Heilind Electronics | DEM-9P-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$12.5500 / $26.2900 | Buy Now | |
DISTI #
ITTDEM-9P-B
|
Interstate Connecting Components | DEM-9P-B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$12.5500 / $26.2900 | Buy Now |