Part Details for DEM-5W1S-K126 by ITT Interconnect Solutions
Overview of DEM-5W1S-K126 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2DK1267PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour CEMENT GREY,PLUG MODULE and ROHS COMPLIANT | |
HM2DK1268PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour OLIVE YELLOW,PLUG MODULE and ROHS COMPLIANT | |
DEO5W1S300H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 5W1 Socket Straight Solder 30A , 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DEM-5W1S-K126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEM-5W1S-K126
|
Avnet Americas | Combination Layout D Sub Connector, FM Series, DE-5W1, Receptacle, 5 Contacts, 4 Signal, 1 Power - Bulk (Alt: DEM-5W1S-K126) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3888 / $10.5336 | Buy Now |
DISTI #
965-DEM-5W1S-K126
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$10.9500 / $11.1900 | Order Now |
DISTI #
74745693
|
RS | D Sub,053516-1164 | ITT Cannon DEM-5W1S-K126 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3200 | RFQ |
DISTI #
ITTDEM-5W1S-K126
|
Heilind Electronics | DEM-5W1S-K126 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DEM-5W1S-K126, D Sub, D Sub RoHS: Compliant | 0 |
|
$9.8300 / $20.5900 | Buy Now |
DISTI #
ITTDEM-5W1S-K126
|
Interstate Connecting Components | DEM-5W1S-K126 | 0 |
|
Buy Now | |
|
Master Electronics | DEM-5W1S-K126, D Sub, D Sub RoHS: Compliant | 0 |
|
$9.8300 / $20.5900 | Buy Now |
Part Details for DEM-5W1S-K126
DEM-5W1S-K126 CAD Models
DEM-5W1S-K126 Part Data Attributes
|
DEM-5W1S-K126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEM-5W1S-K126
ITT Interconnect Solutions
CONN D-SUB RCPT 5POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.123 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S4C1 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEM-5W1S-K126
This table gives cross-reference parts and alternative options found for DEM-5W1S-K126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEM-5W1S-K126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMP5X1SJK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DEM-5W1S-K126 vs DEMP5X1SJK126 |
DEMC5H1SJK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DEM-5W1S-K126 vs DEMC5H1SJK126 |
DEMC5X1SJK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DEM-5W1S-K126 vs DEMC5X1SJK126 |