Part Details for DELTA40/X/SMAM/S/S/32 by Siretta Ltd
Overview of DELTA40/X/SMAM/S/S/32 by Siretta Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DELTA40/X/SMAM/S/S/32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8163
|
Newark | Swivel Antenna, 0.79-2.7Ghz, Sma, Antenna Type:Swivel, Frequency Min:790Mhz, Frequency Max:2.7Ghz, Antenna Mounting:Sma Connector, Gain:3Dbi, Vswr:3, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Rohs Compliant: Yes |Siretta DELTA40/X/SMAM/S/S/32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$16.0400 / $20.6800 | Buy Now |
DISTI #
DELTA40/X/SMAM/S/S/32-ND
|
DigiKey | RF ANT 875MHZ/2.2GHZ WHIP TILT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
272 In Stock |
|
$14.1910 / $20.5500 | Buy Now |
DISTI #
419-DELTA40XSMAMSS32
|
Mouser Electronics | Antennas HELIUM, WEIGHTLESS, LORA, 5G/4G 161MM DIRECT CONNECT ANTENNA SMA MALE CONNECTOR RoHS: Compliant | 125 |
|
$15.4200 / $19.8800 | Buy Now |
|
Onlinecomponents.com | Helium, Weightless, LoRa, 5G/4G 161mm Direct Connect Antenna SMA Male Connector RoHS: Compliant |
40 In Stock |
|
$12.4400 / $16.7200 | Buy Now |
|
Master Electronics | Helium, Weightless, LoRa, 5G/4G 161mm Direct Connect Antenna SMA Male Connector RoHS: Compliant |
40 In Stock |
|
$12.4400 / $16.7200 | Buy Now |
Part Details for DELTA40/X/SMAM/S/S/32
DELTA40/X/SMAM/S/S/32 CAD Models
DELTA40/X/SMAM/S/S/32 Part Data Attributes:
|
DELTA40/X/SMAM/S/S/32
Siretta Ltd
Buy Now
|
Compare Parts:
DELTA40/X/SMAM/S/S/32
Siretta Ltd
|
Samacsys Manufacturer | Siretta Ltd |