Part Details for DELTA2A/X/SMAM/S/RA/11 by Siretta Ltd
Results Overview of DELTA2A/X/SMAM/S/RA/11 by Siretta Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DELTA2A/X/SMAM/S/RA/11 Information
DELTA2A/X/SMAM/S/RA/11 by Siretta Ltd is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for DELTA2A/X/SMAM/S/RA/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8161
|
Newark | Rf Antenna, 800Mhz To 2.1Ghz, 3.5Dbi, Antenna Type:5G/4G/3G/2G/Lte/Umts/Bluetooth/Zigbee/Ism/Lora/S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$8.4200 / $14.0000 | Buy Now |
DISTI #
DELTA2A/X/SMAM/S/RA/11-ND
|
DigiKey | RF ANT 850MHZ/868MHZ WHIP RA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1299 In Stock |
|
$5.9625 / $12.1800 | Buy Now |
DISTI #
419-DELTA2AXSMAMSRA1
|
Mouser Electronics | Antennas 5G/4G & ISM 868 MHZ 56MM RIGHT ANGLE STUBBY ANTENNA SMA MALE RoHS: Compliant | 32 |
|
$5.9600 / $11.3200 | Buy Now |
DISTI #
75508017
|
RS | Antenna, ISM Stubby, Right Angle, SMA Male | Siretta DELTA2A/x/SMAM/S/RA/11 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0000 | RFQ |
|
Onlinecomponents.com | 5G/4G & ISM 868 MHz 56mm Right Angle Stubby Antenna SMA Male RoHS: Compliant | 0 |
|
$6.0000 / $9.4400 | Buy Now |
Part Details for DELTA2A/X/SMAM/S/RA/11
DELTA2A/X/SMAM/S/RA/11 CAD Models
DELTA2A/X/SMAM/S/RA/11 Part Data Attributes
|
DELTA2A/X/SMAM/S/RA/11
Siretta Ltd
Buy Now
|
Compare Parts:
DELTA2A/X/SMAM/S/RA/11
Siretta Ltd
Select a part to compare: |
Samacsys Manufacturer | SIRETTA |