Part Details for DELTA22A/X/SMAM/S/S/20 by Siretta Ltd
Overview of DELTA22A/X/SMAM/S/S/20 by Siretta Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for DELTA22A/X/SMAM/S/S/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7082
|
Newark | 868Mhz Ism Band 115Mm Small Antenna, Antenna Type:Whip, Frequency Min:-, Frequency Max:868Mhz, Antenna Mounting:Sma Connector, Gain:3Dbi, Vswr:1.5, Input Power:50W, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Rohs Compliant: Yes |Siretta DELTA22A/X/SMAM/S/S/20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $11.2800 | Buy Now |
DISTI #
DELTA22A/X/SMAM/S/S/20-ND
|
DigiKey | 868MHZ ISM BAND 115MM SMALL ANTE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
108 In Stock |
|
$5.7875 / $12.4500 | Buy Now |
DISTI #
419-DELTA22AXSMAMSS2
|
Mouser Electronics | Antennas 868 MHZ ISM DIRECT CONNECT 95MM HINGED ANTENNA SMA MALE CONECTOR RoHS: Compliant | 405 |
|
$5.7800 / $11.1800 | Buy Now |
Part Details for DELTA22A/X/SMAM/S/S/20
DELTA22A/X/SMAM/S/S/20 CAD Models
DELTA22A/X/SMAM/S/S/20 Part Data Attributes
|
DELTA22A/X/SMAM/S/S/20
Siretta Ltd
Buy Now
|
Compare Parts:
DELTA22A/X/SMAM/S/S/20
Siretta Ltd
|
Samacsys Manufacturer | SIRETTA |