Part Details for DELS-FGW42P514AF11 by Toshiba Electronic Devices & Storage Corporation
Overview of DELS-FGW42P514AF11 by Toshiba Electronic Devices & Storage Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DELS-FGW42P514AF11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4711112384358
|
TME | LED lamp, warm white, E14, 230VAC, 250lm, 2.5W, 270°, 2700K Min Qty: 1 | 0 |
|
$1.5200 / $1.7300 | RFQ |