Part Details for DELS-FCW44P514DF11 by Toshiba Electronic Devices & Storage Corporation
Overview of DELS-FCW44P514DF11 by Toshiba Electronic Devices & Storage Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DELS-FCW44P514DF11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4711112387106
|
TME | LED lamp, warm white, E14, 230VAC, 470lm, 4.5W, 270°, 2700K Min Qty: 1 | 0 |
|
$2.2800 / $2.6000 | RFQ |