Part Details for DELP-113E by Banner Engineering Corp
Overview of DELP-113E by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3113EFE#TRPBF | Analog Devices | 3A L N Buck-Boost DC/DC Conv | |
ADP1761-1.3-EVALZ | Analog Devices | 1.3V VOUT evaluation board | |
LTC3113EDHD#TRPBF | Analog Devices | 3A L N Buck-Boost DC/DC Conv |
Price & Stock for DELP-113E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-DELP-113E-ND
|
DigiKey | CABLE RD PLUG-PLUG 11WIRE 3' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$38.0000 | Buy Now |
DISTI #
778-DELP-113E
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Double Ended LP-Custom, 11-pin Straight Male, 11-pin Straight Male, 1 m 11x24 Yellow PVC Jacket, Nylon Black Coupling Nuts | 0 |
|
$38.0000 | Order Now |