Part Details for DEL2V2P343G30LF by Amphenol FCi
Overview of DEL2V2P343G30LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEL2V2P343G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Straight Solder 30A , 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DEL2V2P343G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73457515
|
RS | DEL2V2P343G30LF-DSUB POWER STB 2V2 PIN | Amphenol FCI (Amphenol CS) DEL2V2P343G30LF Min Qty: 240 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4400 | RFQ |
DISTI #
BRGDEL2V2P343G30LF
|
Heilind Electronics | DEL2V2P343G30LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33367556
|
Verical | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Straight Solder 30A , 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness Min Qty: 8 Package Multiple: 1 | Americas - 186 |
|
$7.7600 / $8.0600 | Buy Now |
DISTI #
BRGDEL2V2P343G30LF
|
Interstate Connecting Components | DEL2V2P343G30LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DEL2V2P343G30LF
DEL2V2P343G30LF CAD Models
DEL2V2P343G30LF Part Data Attributes
|
DEL2V2P343G30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEL2V2P343G30LF
Amphenol FCi
D Subminiature Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEL2V2P343G30LF
This table gives cross-reference parts and alternative options found for DEL2V2P343G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEL2V2P343G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DEL2V2P300H40LF | Amphenol Communications Solutions | Check for Price | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Straight Solder 40A , 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | DEL2V2P343G30LF vs DEL2V2P300H40LF |
DEO2V2P343H30LF | Amphenol Communications Solutions | Check for Price | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Straight Solder 30A , 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | DEL2V2P343G30LF vs DEO2V2P343H30LF |
DEV2V2P343G30LF | Amphenol FCi | Check for Price | D Subminiature Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | DEL2V2P343G30LF vs DEV2V2P343G30LF |
DEO2V2P343G40LF | Amphenol FCi | Check for Price | D Subminiature Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | DEL2V2P343G30LF vs DEO2V2P343G40LF |
DEL2V2P343H30LF | Amphenol FCi | Check for Price | D Subminiature Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | DEL2V2P343G30LF vs DEL2V2P343H30LF |
DEV2V2P343G40LF | Amphenol Communications Solutions | Check for Price | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Straight Solder 40A , 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | DEL2V2P343G30LF vs DEV2V2P343G40LF |
DEV2V2P300G40LF | Amphenol Communications Solutions | Check for Price | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Straight Solder 40A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | DEL2V2P343G30LF vs DEV2V2P300G40LF |
DEO2V2P343G40LF | Amphenol Communications Solutions | Check for Price | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Straight Solder 40A , 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | DEL2V2P343G30LF vs DEO2V2P343G40LF |
DEV2V2P343H30LF | Amphenol FCi | Check for Price | D Subminiature Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | DEL2V2P343G30LF vs DEV2V2P343H30LF |
DEL2V2P343H30LF | Amphenol Communications Solutions | Check for Price | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Straight Solder 30A , 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | DEL2V2P343G30LF vs DEL2V2P343H30LF |