There are no models available for this part yet.
Overview of DEL-4160603 by LAPP US
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADZS-SC589-MINI | Analog Devices | EvalkitSC589 del in DIY Audio/ |
Price & Stock for DEL-4160603 by LAPP US
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK1378
|
Newark | Hook Up Wire, 12Awg, Pvc, 328Ft, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:12Awg, Conductor Area Csa:4Mmâ², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Operating Temperature Max:70°C, Voltage Rating:750V Rohs Compliant: Yes |Lapp Usa DEL-4160603 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$247.1400 / $299.8600 | Buy Now |