Part Details for DEK-OE- 24DC/ 48DC/100/T by Phoenix Contact
Overview of DEK-OE- 24DC/ 48DC/100/T by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5548DCA | Texas Instruments | 96KHz PWM Modulator with integrated ASRC and Audio Processor 56-HTSSOP -40 to 85 | |
TAS5548DCAR | Texas Instruments | 96KHz PWM Modulator with integrated ASRC and Audio Processor 56-HTSSOP -40 to 85 | |
TPS22948DCKR | Texas Instruments | 5.5-V, 0.24-A, 300-mΩ, load switch with reverse current blocking 6-SC70 -40 to 105 |
Price & Stock for DEK-OE- 24DC/ 48DC/100/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Input solid-state relay terminal block - input: 24 V DC - output: 3 - 48 V DC/100 mA - with isolating plug in output - terminal block width: 6.2 mm RoHS: Compliant | 0 |
|
$88.6500 / $113.4700 | Buy Now |
|
Master Electronics | Input solid-state relay terminal block - input: 24 V DC - output: 3 - 48 V DC/100 mA - with isolating plug in output - terminal block width: 6.2 mm RoHS: Compliant | 0 |
|
$88.6500 / $113.4700 | Buy Now |