Part Details for DEK-25291000 by Carling Technologies
Overview of DEK-25291000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEK-25291000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None OFF DPST Bat Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads RoHS: Compliant |
2333 In Stock |
|
$10.2300 / $12.3900 | Buy Now |
DISTI #
78962536
|
Verical | DEK-25291000 Min Qty: 10 Package Multiple: 10 | Americas - 2330 |
|
$12.3123 / $15.9665 | Buy Now |
DISTI #
EK204-73
|
TTI | Toggle Switches 2-pole, ON - None - OFF, 10A/20A 250VAC/125VAC 1 1/2 HP, Non-Illuminated Bat Style Toggle Switch with Screw Terminals RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 657 In Stock |
|
$10.7200 / $14.3200 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF DPST Bat Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads RoHS: Compliant |
2333 In Stock |
|
$10.2300 / $12.3900 | Buy Now |
Part Details for DEK-25291000
DEK-25291000 CAD Models
DEK-25291000 Part Data Attributes
|
DEK-25291000
Carling Technologies
Buy Now
|
Compare Parts:
DEK-25291000
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |