There are no models available for this part yet.
Overview of DEHR33D681KA3B by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Price & Stock for DEHR33D681KA3B by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 11000 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 7 | 8890 |
|
$0.1950 / $0.7500 | Buy Now | ||
Quest Components | 8800 |
|
$0.3600 / $1.2000 | Buy Now | |||
Quest Components | 7112 |
|
$0.2200 / $1.0000 | Buy Now | |||
DISTI #
DEHR33D681KA3B
|
Avnet Abacus | Single Layer Ceramic Capacitor, 680 pF, 2 kV, � 10%, R, 7.5 mm, PC Pin (Alt: DEHR33D681KA3B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DEHR33D681KA3B by Murata Manufacturing Co Ltd
Part Data Attributes for DEHR33D681KA3B by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 3920
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Samacsys Manufacturer
|
Murata Electronics
|
Capacitance
|
0.00068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
CERAMIC
|
Height
|
5 mm
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
RADIAL
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Size Code
|
3920
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for DEHR33D681KA3B
This table gives cross-reference parts and alternative options found for DEHR33D681KA3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEHR33D681KA3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEHR33D681KB3B | CAPACITOR, CERAMIC, 2000V, R, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | DEHR33D681KA3B vs DEHR33D681KB3B |