Part Details for DEF119NP-R32M by Sumida Corporation
Overview of DEF119NP-R32M by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for DEF119NP-R32M
DEF119NP-R32M CAD Models
DEF119NP-R32M Part Data Attributes
|
DEF119NP-R32M
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
DEF119NP-R32M
Sumida Corporation
General Purpose Inductor, 0.32uH, 20%, 1 Element, Manganese-zinc-Core, 5149, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5149 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5149 | |
Construction | Magnetic Shielded | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00065 Ω | |
Inductance-Nom (L) | 0.32 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 3.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 10 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 12.5 mm | |
Rated Current-Max | 29.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |