Part Details for DEE2R-821D by Banner Engineering Corp
Overview of DEE2R-821D by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-3118-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 8 Column, Open Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. | |
131-4518-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Left Polarized, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. | |
131-6318-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 8 Column, Left End Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. |
Price & Stock for DEE2R-821D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8867
|
Newark | Cordset A-Code M12 To A-Code M12 Double Ended, 8-Pin Straight Female, 8-Pin Straight Male Connectors, 6.40 M (20.99 Ft) In Length, Yellow Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering DEE2R-821D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.0000 | Buy Now |
DISTI #
2170-DEE2R-821D-ND
|
DigiKey | CIRC CBL 8POS RCPT TO PLUG 21' Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$64.0000 | Buy Now |
DISTI #
778-DEE2R-821D
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Double Ended M12, 8-pin Straight Female, 8-pin Straight Male, 6.4 m 8x22 Yellow PVC Jacket, Nickel-Plated Brass Coupling Nuts | 0 |
|
$64.0000 | Order Now |