Part Details for DEDB3100KA0N00 by KEMET Corporation
Overview of DEDB3100KA0N00 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for DEDB3100KA0N00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DEDB3100KA0N00TR-ND
|
DigiKey | Film Capacitor, Polyethylene Nap Min Qty: 2250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2250 In Stock |
|
$0.4400 | Buy Now |
DISTI #
LDEDB3100KA0N00
|
TTI | Film Capacitors 63V 0.1 uF + 125 C 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2250 Package Multiple: 2250 Container: Reel | Americas - 0 |
|
$0.4170 | Buy Now |
DISTI #
LDEDB3100KA0N00
|
Avnet Abacus | Film Capacitor, 0.1 uF, 40 V, 63 V, � 10%, Metallized PEN Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: LDEDB3100KA0N00) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DEDB3100KA0N00
DEDB3100KA0N00 CAD Models
DEDB3100KA0N00 Part Data Attributes:
|
DEDB3100KA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
DEDB3100KA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.1 mm | |
JESD-609 Code | e1 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |